- RS庫存編號:
- 361-4983
- 製造零件編號:
- S1391
- 製造商:
- Assemtech
- RS庫存編號:
- 361-4983
- 製造零件編號:
- S1391
- 製造商:
- Assemtech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Fully Encapsulated
Contact Form A - Normally open
24Vac and 70Vac version available
Operating temperature range: -20 to +70°C (24V); -25 to +70°C (70V)
Pin pitch 12mm
Contact resistance 200mΩ (24V); 150mΩ (70V)
24Vac and 70Vac version available
Operating temperature range: -20 to +70°C (24V); -25 to +70°C (70V)
Pin pitch 12mm
Contact resistance 200mΩ (24V); 150mΩ (70V)
規格
Attribute | Value |
---|---|
Switch Shape | Rectangular |
Normal State Configuration | NO |
Terminal Type | PCB Pin |
Maximum Current | 250mA |
Maximum AC Voltage | 70V |
Contact Resistance | 150mΩ |
Total Length | 14.8mm |
Length | 14.8mm |
Dimensions | 14.8 x 3.2 x 3.2mm |
Maximum Operating Temperature | +70°C |
Width | 3.2mm |
Depth | 3.2mm |
Minimum Operating Temperature | -25°C |