可享批量折扣
查看批量定價選項小計(1 件)*
HK$581.00
訂單超過 HK$250.00 免費送貨
有庫存
- 66 件準備從其他地點送貨
- 加上 48 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$581.00 |
| 5 + | HK$478.20 |
* 參考價格
- RS庫存編號:
- 175-0436
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Magnifier | |
| Magnifier Type | Magnifying Headband | |
| Magnification Power | 6x | |
| Illuminated | Yes | |
| Battery Operated | Yes | |
| Battery Type | 1.5 V AAA | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Magnifier | ||
Magnifier Type Magnifying Headband | ||
Magnification Power 6x | ||
Illuminated Yes | ||
Battery Operated Yes | ||
Battery Type 1.5 V AAA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Magnifier, 1 x to 6 x Magnification
Leave your hands free to work on detailed tasks with this RS PRO headband magnifier. Its ergonomic design fits comfortably onto your head so you can concentrate on intricate jobs without straining your eyes.
The headband is adjustable so you can find the right fit to suit you. You have a choice of five interchangeable lenses with different magnification strengths for you to pick the right one for the task at hand. If you need to work in an environment with limited or insufficient light, the headband also includes an LED (light-emitting diode) to brighten your workspace. The light is adjustable for you to set it to your desired illumination.
Use this magnifier for do-it-yourself jobs or for professional restoration and renovation projects. For maintenance and protection of the product, a lens case and cleaning cloth is included with this item.
Features and Benefits
• Fully adjustable magnifying headband
• 11 different magnification power settings, from x 1, x 1.5 to x 5.5, x 6
• With focal lengths from 60 mm to 350 mm
• Includes three AAA 1.5 V batteries
相关链接
- RS PRO Magnifier, 6x Magnification
- Eschenbach Illuminated Magnifier 50 mm Diameter
- Eschenbach Illuminated Magnifier 58 mm Diameter
- Eschenbach Magnifier 21 mm Diameter
- Coil Magnifier 50 mm Diameter
- RS PRO Illuminated Magnifier, 3.5x Magnification
- RS PRO Illuminated Magnifier, 13x Magnification
- RS PRO Illuminated Magnifier, 50x Magnification