小計(1 件)*
HK$1,767.20
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,767.20 |
* 參考價格
- RS庫存編號:
- 780-2907
- 製造零件編號:
- 162451
- 製造商:
- Eschenbach
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eschenbach | |
| Product Type | Magnifier | |
| Magnifier Type | Magnifying Spectacle | |
| Magnification Power | 2x | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Eschenbach | ||
Product Type Magnifier | ||
Magnifier Type Magnifying Spectacle | ||
Magnification Power 2x | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
maxDETAIL Clip On Magnifying Glasses
Eschenbach's MaxDetail Clip allows the user a 2x, hands-free magnification with a large working distance of up to 16 and a wide visual field. Specially designed for spectacle wearers the MaxDetail clip integrates their correction so a clear, magnified image is achieved.
For spectacle wearers
Leaves both hands free for carrying out detailed work, handicrafts and reading
Large field of vision with a comfortable work distance
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
相关链接
- Eschenbach Magnifier, 2x Magnification
- Eschenbach Magnifier, 1.8x Magnification
- Eschenbach Illuminated Magnifier, 3.5x Magnification
- Eschenbach Illuminated Magnifier, 4x Magnification
- Eschenbach Illuminated Magnifier, 3x Magnification
- RS PRO Magnifier, 2x Magnification
- Eschenbach Magnifier 25 mm Diameter
- Eschenbach Magnifier 15 mm Diameter