Molex Illuminated Magnifier, 10x Magnification
- RS庫存編號:
- 822-7641
- Distrelec 貨號:
- 301-61-741
- 製造零件編號:
- 63800-2810
- 製造商:
- Molex
享受批量購買折扣
額外添加100件可節省3%
查看批量定價選項小計(1 件)*
HK$85.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 208 件從 2026年11月23日 起發貨
- 加上 200 件從 2027年1月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 99 | HK$85.90 | - |
| 100 + | HK$82.60 | 3% |
* 參考價格
- RS庫存編號:
- 822-7641
- Distrelec 貨號:
- 301-61-741
- 製造零件編號:
- 63800-2810
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Magnification Power | 10x | |
| Magnifier Type | Eye Magnifier | |
| Product Type | Magnifier | |
| Illuminated | Yes | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Magnification Power 10x | ||
Magnifier Type Eye Magnifier | ||
Product Type Magnifier | ||
Illuminated Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Molex Eye Loupe Magnifier, 10x Magnification - 63800-2810
This magnifier from Molex makes small crimp terminations easier to see and inspect. It magnifies objects to 10 times their size, so allows for the faster detection of tiny connection faults. The unit's lens is made from ground and polished clear optical glass to offer reliable clarity. Its body is constructed from lightweight plastic, making it portable and easy to put in your pocket or tool bag as you move around a worksite.
• Allows for close inspection and helps to improve the manufacturing quality of printed circuit boards (PCBs)
• Reduces maintenance and downtime through early fault detection and rectification
Applications
• Automotive industry
• Construction vehicles
• Printing and textile industries
How do you get the best field of vision when using this magnifier?
For the best field of vision, hold the magnifier approximately 25mm away from your eye. This lets you view a larger surface area while also achieving optimal magnification. If the magnifier is too far away from your eye, your field of vision is limited.
Do I only look through one eye when using this magnifier?
While only one eye looks through the magnifying glass, it's recommended that you keep you other eye open. This helps to prevent unnecessary strain.
相关链接
- Eschenbach Illuminated Magnifier 35 mm Diameter
- RS PRO Illuminated Magnifier 25 mm Diameter
- RS PRO Illuminated Magnifier 30 mm Diameter
- ideal-tek Illuminated Magnifier 30 mm Diameter
- ideal-tek Illuminated Handheld Magnifier 30 mm Diameter
- RS PRO Magnifier, 10x Magnification
- Eschenbach Magnifier 25 mm Diameter
- Eschenbach Magnifier 35 mm Diameter