- RS庫存編號:
- 164-4671
- 製造零件編號:
- 1108847-1
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/9/18發貨,3 工作日送達。
已增加
單價 个 (以毎袋:50)
HK$137.923
單位 | Per unit | Per Bag* |
50 - 50 | HK$137.923 | HK$6,896.15 |
100 - 150 | HK$135.165 | HK$6,758.25 |
200 + | HK$132.461 | HK$6,623.05 |
* 參考價格 |
- RS庫存編號:
- 164-4671
- 製造零件編號:
- 1108847-1
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
TE Connectivity Motorman Hybrid Connector Protective Covers and Seals
Protective covers and seals for the Motorman hybrid connector.
Stock number 765-8729 is a protection cap assembly consisting of 1 x PA66-GF25 protective cab and 1 x TVP 55 black seal system
Stock number 765-8741 is a protection cover
Stock number 765-8718 is a black TPV (EDPM+PP) cable seal for a wire diamter of 13 to 16mm.
Stock number 765-8729 is a protection cap assembly consisting of 1 x PA66-GF25 protective cab and 1 x TVP 55 black seal system
Stock number 765-8741 is a protection cover
Stock number 765-8718 is a black TPV (EDPM+PP) cable seal for a wire diamter of 13 to 16mm.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Motorman Hybrid Connectors
Motorman hybrid connectors for use with industrial decentralized servo motors. The Motorman hybrid connector has an insert that accommodates power supply, signal, communication and Ethernet wires (Cat 5e ISO/IEC11801). This feature enables the connector to integrate communication, signal and power transmission from locally controlled motors. The two Ethernet sockets in the Motorman hybrid connector facilitate the networking of local motors providing real-time automation. These Motorman connectors are available with a robust metal housing for industrial environments or plastic enclosures for less critical applications. The housings of these Motorman hybrid connectors have a side entry into the interior enabling diagnostic access. A panel mounting shroud version is also available which includes secondary locking and enables cable crimped Motorman connectors to be used in cabinet applications. The components that make up these connectors are purchased separately to enable user configuration
Features and Benefits
2 x cat 5e connectors for fast data transmission
Utilizes MCON interconnection system with multiple contact points
Available with robust metal enclosure for industrial environments
IP65 rated for use in harsh environments
Inserts with customized coding features to avoid connector displacement
360° braid shielding to prevent EMC interference.
Easy open side enclosure offers diagnostic access
Safe and easy configuration
Shrouded version available for use in cabinet applications
Utilizes MCON interconnection system with multiple contact points
Available with robust metal enclosure for industrial environments
IP65 rated for use in harsh environments
Inserts with customized coding features to avoid connector displacement
360° braid shielding to prevent EMC interference.
Easy open side enclosure offers diagnostic access
Safe and easy configuration
Shrouded version available for use in cabinet applications
Product Application Information
Typical applications for these Motorman hybrid connectors include I/O connections on decentralized servo motors and AC servo motors with PCB. Other applications include, drives (amplifiers), packaging, assembly, woodworking or food processing machines and distributed inverters.
規格
Attribute | Value |
---|---|
Accessory Type | Protective Cap |
For Use With | Motorman Hybrid Connector |