RS PRO Polyethylene Mallet Replaceable Face 180 g
- RS庫存編號:
- 222-1580
- Distrelec 貨號:
- 304-14-241
- 製造商:
- RS PRO
小計(1 件)*
HK$126.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 24 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$126.10 |
* 參考價格
- RS庫存編號:
- 222-1580
- Distrelec 貨號:
- 304-14-241
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Mallet | |
| Head Weight | 180g | |
| Replaceable Face | Yes | |
| Head Material | Polyethylene | |
| Face Material | Polyethylene | |
| Handle Material | Wood | |
| Head Diameter | 38mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Mallet | ||
Head Weight 180g | ||
Replaceable Face Yes | ||
Head Material Polyethylene | ||
Face Material Polyethylene | ||
Handle Material Wood | ||
Head Diameter 38mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
RS PRO Polyethylene Mallet 180 g
Need a hammer for tasks such as making jewellery or leatherworking? You can use this RS PRO plastic mallet for low-impact tasks as it has a softer strike that won't damage delicate materials.
The mallet's head is made from PE (polyethylene), making it lightweight and reducing the impact of your hammering force. This plastic is also abrasion-resistant and durable to ensure it doesn't tear or dent easily. The head of the hammer won't come loose as it's securely fastened to a wooden handle. Its composition guarantees the surface you're hammering will have no lasting marks left on it.
This mallet is appropriate for use in industrial settings like manufacturing assembly lines. It's also used in domestic applications such driving a woodworking chisel or tiling jobs.
Features and Benefits
相关链接
- RS PRO Polyethylene Mallet Replaceable Face 950 g
- RS PRO Polyethylene Mallet Replaceable Face 280 g
- RS PRO Polyethylene Mallet Replaceable Face 480 g
- RS PRO Polyethylene Mallet Replaceable Face 320 g
- RS PRO Mallet Replaceable Face 710 g
- RS PRO Hardwood Mallet Replaceable Face 750 g
- RS PRO Nylon Mallet Replaceable Face 450 g
- RS PRO Rubber Mallet Replaceable Face 550 g