Halder Rubber Mallet Replaceable Face 2.77 kg

小計(1 件)*

HK$1,147.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 9 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,147.10

* 參考價格

RS庫存編號:
269-3956
製造零件編號:
HA3027080
製造商:
Halder
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Halder

Product Type

Mallet

Head Weight

2.77kg

Replaceable Face

Yes

Head Material

Cast Iron

Face Material

Rubber

Handle Material

Wood

Head Diameter

80mm

Overall Length

490mm

Height Safe

Yes

Standards/Approvals

according to 2011/65/EU and 2015/863 substances, Free from Conflict Minerals, RoHS

COO (Country of Origin):
DE
The Halder SIMPLEX 3026 soft-face mallet with the insert combination of rubber composition and plastic is one of the top sellers for a large variety of applications. In line with the smart SIMPLEX principle, all components are replaceable and can be retrofitted resulting in great savings in cost and resources.

Ultra low wear

Excellent break resistance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。