Halder Soft Metal Replacement Mallet Face Replaceable Face 250 g

小計(1 件)*

HK$193.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$193.20

* 參考價格

RS庫存編號:
269-4000
製造零件編號:
HA3209050
製造商:
Halder
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Halder

Product Type

Replacement Mallet Face

Head Weight

250g

Replaceable Face

Yes

Head Material

Soft Metal

Face Material

Soft Metal

Head Diameter

50mm

Overall Length

53.5mm

Height Safe

Yes

Standards/Approvals

RoHS, Free from Conflict Minerals, according to 2011/65/EU and 2015/863 substances

COO (Country of Origin):
DE
The Halder SIMPLEX soft metal insert allows for hard strikes without damaging the workpiece and replaces a classic lead hammer. It must not be installed into aluminium housings. It is used in high impact, straightening work, mould construction, plant construction, assembly, repair and maintenance work.

Heat resistant

Hard structure

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。