小計(1 件)*
HK$479.60
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$479.60 |
* 參考價格
- RS庫存編號:
- 269-4024
- 製造零件編號:
- HA3968050
- 製造商:
- Halder
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Halder | |
| Product Type | Mallet | |
| Head Weight | 940g | |
| Replaceable Face | Yes | |
| Head Material | Die Cast Zinc | |
| Handle Material | Wood | |
| Head Diameter | 50mm | |
| Overall Length | 340mm | |
| Height Safe | Yes | |
| Standards/Approvals | RoHS, Free from Conflict Minerals | |
| 選取全部 | ||
|---|---|---|
品牌 Halder | ||
Product Type Mallet | ||
Head Weight 940g | ||
Replaceable Face Yes | ||
Head Material Die Cast Zinc | ||
Handle Material Wood | ||
Head Diameter 50mm | ||
Overall Length 340mm | ||
Height Safe Yes | ||
Standards/Approvals RoHS, Free from Conflict Minerals | ||
- COO (Country of Origin):
- DE
The Halder BASEPLEX 3968 soft-face mallet comprises the insert combination of cellulose acetate and nylon undoubtedly lives up to high quality standards. Its body made of high quality zinc die-cast with an overstrike protector and a technically advanced holder for the inserts with ergonomic, varnished wooden handle.
Inserts and the handle are replaceable
Wear resistant
相关链接
- Halder Rubber Replacement Mallet Face Replaceable Face 30 g
- Halder Plastic Replacement Mallet Face Replaceable Face 325 g
- Halder Nylon Replacement Mallet Face Replaceable Face 26 g
- Halder Nylon Replacement Mallet Face Replaceable Face 65 g
- Halder Nylon Replacement Mallet Face Replaceable Face 405 g
- Halder Rubber Replacement Mallet Face Replaceable Face 205 g
- Halder Rubber Replacement Mallet Face Replaceable Face 125 g
- Halder Rubber Replacement Mallet Face Replaceable Face 65 g