小計(1 件)*
HK$209.98
訂單超過 HK$250.00 免費送貨
有庫存
- 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$209.98 |
* 參考價格
- RS庫存編號:
- 425-7496
- 製造零件編號:
- 23511904001
- 製造商:
- Böllhoff
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Böllhoff | |
| Thread Size | M4 | |
| Product Type | Mandrel | |
| Thread Standard | Metric | |
| Overall Length | 25mm | |
| Finish | Nickel | |
| Material | Alloy Steel | |
| Standards/Approvals | UL, DIN, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Böllhoff | ||
Thread Size M4 | ||
Product Type Mandrel | ||
Thread Standard Metric | ||
Overall Length 25mm | ||
Finish Nickel | ||
Material Alloy Steel | ||
Standards/Approvals UL, DIN, CE | ||
豁免
- COO (Country of Origin):
- FR

Crimp nuts
Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.
Note
Nuts sold separately, for the full kit please refer to RS stock no 425-7480