SMC PPA Manometer, Max Pressure Measurement 10 bar
- RS庫存編號:
- 237-3664
- 製造零件編號:
- PPA100-06-B
- 製造商:
- SMC
小計(1 件)*
HK$2,196.50
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,196.50 |
* 參考價格
- RS庫存編號:
- 237-3664
- 製造零件編號:
- PPA100-06-B
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Accuracy | ±2 % | |
| Product Type | Manometer | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | -1bar | |
| Model Number | PPA | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Battery Type | AA | |
| Maximum Operating Temperature | 50°C | |
| Display Type | LCD | |
| Battery Life | 12months | |
| Width | 40mm | |
| Height | 20mm | |
| Standards/Approvals | No | |
| Length | 124mm | |
| Hazardous Area Certification | No | |
| Weight | 100g | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Accuracy ±2 % | ||
Product Type Manometer | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement -1bar | ||
Model Number PPA | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Battery Type AA | ||
Maximum Operating Temperature 50°C | ||
Display Type LCD | ||
Battery Life 12months | ||
Width 40mm | ||
Height 20mm | ||
Standards/Approvals No | ||
Length 124mm | ||
Hazardous Area Certification No | ||
Weight 100g | ||
- COO (Country of Origin):
- JP
The SMC PPA series is a handheld pressure measuring device, also known as a manometer. It include high and low pressure, or vacuum. The simple controls include a power button and a back light for viewing the display in dark locations. The meter is battery operated and shuts off automatically after 5 minutes without use. Connect to a pressurized system with the attached one-touch fitting.
Accuracy ±2% of F.S.
Repeatability ±1% of F.S.
Compact, battery powered meter for mobile pressure confirmation
相关链接
- SMC PPA10006 High Manometer With 1 Pressure Port/s, Max Pressure Measurement 1 MPa
- SMC Pressure Gauge, Max Pressure Measurement 10 bar
- SMC PPA101 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 kPa
- Comark C9555 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2.1 bar
- RS PRO RS-8890 Manometer With 2 Pressure Port/s, Max Pressure Measurement 0.137 bar
- Digitron 2000P Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7 bar
- Comark C9507/IS Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7 bar
- SCHAEFFLER Pump1000.Mano-Digi Gauge Manometer, Max Pressure Measurement 1000 bar