Comark C9555 Manometer With 2 Pressure Port/s, Max Pressure Measurement 700 kPa

小計(1 件)*

HK$6,015.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,015.20

* 參考價格

RS庫存編號:
288-6353
製造零件編號:
C9557/SIL
製造商:
Comark
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Comark

Product Type

Manometer

Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

700kPa

Minimum Pressure Measurement

0kPa

Leak Testing

No

Minimum/Maximum Recordings

Yes

Data Logging

No

Model Number

C9555

Intrinsically Safe

No

Power Source

9 V Battery

IP Rating

IP67

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Battery Life

90h

Standards/Approvals

BS EN60529, IEC 529

Hazardous Area Certification

ATEX

豁免

COO (Country of Origin):
GB
The Comark Pressure Meter with ATEX certified Intrinsically Safe models and combines high accuracy with speed of response and offer the option of ATEX certified Intrinsically Safe models. It also has twin inputs for gauge or differential pressures and positive or negative (vacuum) pressure measurement.

Positive or negative (vacuum)

pressure measurement

Adjustable zero Value

Maximum, minimum pressure and hold function

Averaged reading function

Over-range indication

Selectable auto switch off

Silicone protection option available for liquid pressure measurement

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。