Tesa 04309-00016-01 Beige Masking Tape 75mm x 50m
- RS庫存編號:
- 207-684
- 製造零件編號:
- 04309-00016-01
- 製造商:
- Tesa
小計(1 件)*
HK$223.31
訂單超過 HK$250.00 免費送貨
有庫存
- 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$223.31 |
* 參考價格
- RS庫存編號:
- 207-684
- 製造零件編號:
- 04309-00016-01
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 75mm | |
| Length | 50m | |
| Series | 04309 | |
| Model Number | 04309-00016-01 | |
| Thickness | 170µm | |
| Colour | Beige | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 75mm | ||
Length 50m | ||
Series 04309 | ||
Model Number 04309-00016-01 | ||
Thickness 170µm | ||
Colour Beige | ||
豁免
- COO (Country of Origin):
- DE
The Tesa Masking tape is suitable for spray painting applications, with subsequent oven-drying up to a temperature of 120 °C. It is resistant to surfaces like metal, rubber, glass and plastic. The tape is ideal for car body repair masking applications.
The excellent adhesion of fillers or paints
Resistant to wet sanding and features excellent adhesion to various surfaces
Resistant to wet sanding and features excellent adhesion to various surfaces
相关链接
- Tesa 04309-00013-01 Beige Masking Tape 30mm x 50m
- Tesa 04309-00010-01 Beige Masking Tape 15mm x 50m
- Tesa 04309-00015-01 Masking Tape 50mm x 50m
- Tesa 4309 Beige Masking Tape 38mm x 50m
- Tesa 4309 Beige Masking Tape 25mm x 50m
- Tesa 4309 Beige Masking Tape 19mm x 50m
- Tesa 4316 Beige Masking Tape 50mm x 50m
- Tesa 4174 Beige Fine Line Masking Tape 75mm x 66m