Tesa 04309-00013-01 Beige Masking Tape 30mm x 50m

小計(1 件)*

HK$90.77

Add to Basket
選擇或輸入數量
有庫存
  • 60 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$90.77

* 參考價格

RS庫存編號:
207-691
製造零件編號:
04309-00013-01
製造商:
Tesa
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tesa

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

30mm

Length

50m

Model Number

04309-00013-01

Series

04309

Thickness

170µm

Colour

Beige

豁免

COO (Country of Origin):
DE
The Tesa Masking tape is suitable for spray painting applications, with subsequent oven-drying up to a temperature of 120 °C. It is resistant to surfaces like metal, rubber, glass and plastic. The tape is ideal for car body repair masking applications.

The excellent adhesion of fillers or paints
Resistant to wet sanding and features excellent adhesion to various surfaces

相关链接