Schneider Electric Multi9 Multi 9 C60 Miniature Circuit Breaker, 4-Pole, 2A, Type B, 240V ac AC, 10 kA Breaking Capacity

小計(1 件)*

HK$3,249.10

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,249.10

* 參考價格

RS庫存編號:
130-711
製造零件編號:
M9F21402
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Breaking Capacity

10kA

Mount Type

Clip-on

Range

Multi9

Series

Multi 9 C60

Terminal Type

Tunnel

IP Rating

IP20, IP40

Standards/Approvals

CSA C22.2 No 235, EN/IEC 60947-2, GB 14048.2, UL 1077

Depth

72mm

Width

72mm

Height

81mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Multi9 C60SP Miniature Circuit Breaker is an essential component for your distribution system, providing 4 poles of protection with a rated current of 2A. With a B curve and a breaking capacity of up to 14kA, this MCB ensures the safety of your electrical circuits in case of overload or short-circuit.

Equipped with Thermal-magnetic trip unit technology for reliable performance

Has a variety of breaking capacities to suit different electrical environments

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。