Schneider Electric Multi9 M9F1 Miniature Circuit Breaker, 1-Pole, 10A, Type D, 415V ac AC, 72 V dc DC, 3 kA Breaking

小計(1 件)*

HK$372.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$372.70

* 參考價格

RS庫存編號:
212-011
製造零件編號:
M9F12110
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Rated DC Voltage

72V dc

Mount Type

Clip-on

Breaking Capacity

3kA

Range

Multi9

Series

M9F1

Terminal Type

Tunnel

IP Rating

IP40, IP20

Standards/Approvals

RoHS, EN/IEC 60947-2

Depth

72mm

Height

81mm

Width

18mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG
The Schneider Electric Miniature Circuit Breaker is designed for distribution applications and supports both AC and DC networks. It features thermal-magnetic trip unit technology for reliable overcurrent protection. It has a rated operational voltage of 240 V AC and 415 V AC, operating at 50/60 Hz. It also has a rated insulation voltage of 500 V AC at 50/60 Hz. The breaker includes a contact position indicator and a toggle control type for easy operation. Local ON/OFF indication provides clear status signalling, and it operates within an ambient temperature range of -30 to 70°C.

Clip on mounting

Din rail mounting support

IP40 rated for modular enclosure conforming to IEC 60529

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。