Schneider Electric Resi9 R9F2 Miniature Circuit Breaker, 1-Pole, 6A, Type B, 230V ac AC, 6 kA Breaking Capacity

小計(1 件)*

HK$158.42

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$158.42

* 參考價格

RS庫存編號:
212-202
Distrelec 貨號:
302-17-094
製造零件編號:
R9F23106
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

6kA

Mount Type

Clip-on

Range

Resi9

Series

R9F2

Terminal Type

Tunnel

IP Rating

IP40, IP20

Depth

75mm

Height

85mm

Width

18mm

Standards/Approvals

EN/IEC 60898-1

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG
The Schneider Electric Miniature Circuit Breaker is designed for distribution applications and supports AC networks. It features thermal-magnetic trip unit technology for reliable overcurrent protection. It has a rated operational voltage of 230 V AC, operating at 50/60 Hz. It also has a rated insulation voltage of 440 V AC at 50/60 Hz. The breaker includes a toggle control type for easy operation. Local ON/OFF indication provides clear status signalling, and it operates within an ambient temperature range of -25 to 60°C.

Clip on mounting

Din rail mounting support

IP40 rated for modular enclosure conforming to IEC 60529

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。