Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 10 kA Breaking Capacity

小計(1 件)*

HK$636.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$636.40

* 參考價格

RS庫存編號:
254-408
製造零件編號:
236161 PXL-C6/1N
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Standards/Approvals

EAN, EN 60898-1:2019, EN 63000:2018, RoHS

Width

35mm

Depth

80mm

Height

75mm

COO (Country of Origin):
AT
The Eaton Moeller series xPole - PXL MCB is a cutting-edge miniature circuit breaker designed specifically for residential and commercial applications. Combining superior performance with exceptional safety features, this device ensures reliable circuit protection under varying conditions. With a tripping characteristic of C and a rated current of 6 A, it effectively manages surge currents and offers remarkable resistance to short circuits. The xPole series excels in operational versatility, providing ease of installation and compliance with RoHS standards. Furthermore, its compact dimensions facilitate effortless integration within existing systems, while its maximum operating temperature of 75 °C underscores its robustness, even in challenging environments. Engineered for longevity and durability, this circuit breaker is the product of innovative design, making it a trusted choice for discerning professionals and DIY enthusiasts alike.

Compact design allows for easy installation and integration

Tripping characteristic C ensures effective surge current handling

Rated short-circuit breaking capacity of 10 kA supports high-level safety

Robust construction guarantees long-term durability in demanding conditions

Versatile application suitable for both residential and commercial settings

Compliance with RoHS standards assures environmentally friendly performance

Maximum ambient operating temperature of 55 °C ensures reliable operation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。