Eaton Z-R230 ICS-R16 Miniature Circuit Breaker, 16A, 240V ac AC
- RS庫存編號:
- 261-953
- 製造零件編號:
- ICS-R16A230B100 Z-R230/16-10
- 製造商:
- Eaton
小計(2 件, 每袋2個)*
HK$453.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年2月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$453.20 | HK$226.60 |
* 參考價格
- RS庫存編號:
- 261-953
- 製造零件編號:
- ICS-R16A230B100 Z-R230/16-10
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Range | Z-R230 | |
| Series | ICS-R16 | |
| Standards/Approvals | RoHS conform | |
| Depth | 17.5mm | |
| Height | 73mm | |
| Width | 60mm | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Range Z-R230 | ||
Series ICS-R16 | ||
Standards/Approvals RoHS conform | ||
Depth 17.5mm | ||
Height 73mm | ||
Width 60mm | ||
豁免
- COO (Country of Origin):
- RO
The Eaton Installation Relay is a 230 V AC relay designed for controlling electrical circuits. It features 1 normally open (NO) contact and has a 16 A current rating, making it suitable for medium-power applications. This relay is ideal for use in control panels and automation systems where reliable switching is required.
DIN rail mount
RoHS conform
相关链接
- Eaton Z-R23 ICS-R16 Miniature Circuit Breaker 240V ac AC
- Eaton Z-R24 ICS-R16 Miniature Circuit Breaker 240V ac AC
- Eaton Z-R23 ICS-R16 Miniature Circuit Breaker 16A, 240V ac AC
- ABB System Pro M Compact S300P Miniature Circuit Breaker 16A 240V ac AC 25 kA Breaking
- Eaton DIN Rail Impulse Relay 16A Switching Current
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 440V ac AC 6 kA Breaking
- ABB S800U Miniature Circuit Breaker 90A 240V ac AC, 50 kA Breaking Capacity
- ABB S800U Miniature Circuit Breaker 80A 240V ac AC, 50 kA Breaking Capacity