Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 40A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA
- RS庫存編號:
- 866-088
- 製造零件編號:
- A9F75340W
- 製造商:
- Schneider Electric
N
小計(1 件)*
HK$2,701.51
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,701.51 |
* 參考價格
- RS庫存編號:
- 866-088
- 製造零件編號:
- A9F75340W
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Thermal Magnetic | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 54mm | |
| Height | 81mm | |
| Depth | 78.5mm | |
| Standards/Approvals | RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Thermal Magnetic | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Single Terminal | ||
IP Rating IP20, IP40 | ||
Width 54mm | ||
Height 81mm | ||
Depth 78.5mm | ||
Standards/Approvals RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
豁免
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker provides reliable protection for electrical systems by effectively managing distribution with thermal-magnetic trip technology.
Operates at a rated current of 40 A across three poles
Offers breaking capacities of up to 36 kA at various operational voltages
Designed for both AC and DC network types with a wide operational voltage range
Enhances safety with a suitability for isolation and compliance with EN/IEC standards
1
20
49
69
相关链接
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 40A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 240V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 6A 240V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 240V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 2A 240V ac AC 50 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 240V ac AC 25 kA
