Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 3-Pole, 40A, Thermal Magnetic, 240V ac AC, 72 V dc DC, 10 kA

N

小計(1 件)*

HK$3,028.13

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,028.13

* 參考價格

RS庫存編號:
866-094
製造零件編號:
A9F75432W
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

240V ac

Rated DC Voltage

72V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Depth

78.5mm

Standards/Approvals

RoHS

Width

54mm

Height

81mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is designed for efficient distribution, featuring a thermal-magnetic trip unit and robust specifications for reliable performance in electrical systems.

4P poles provide comprehensive protection for multiple circuits

Rated current of 32 A ensures compatibility with a variety of electrical loads

Breaking capacities range from 6 kA to 36 kA, ensuring safety under different conditions

Mechanical durability rated for 20,000 cycles guarantees longevity

1

25


43

68

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。