ABB SN201 SN201 Miniature Circuit Breaker, 1-Pole, 4A, Type C, 230V ac AC, 6 kA Breaking Capacity

小計(1 件)*

HK$461.50

Add to Basket
選擇或輸入數量
有庫存
  • 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$461.50

* 參考價格

RS庫存編號:
186-3483
製造零件編號:
2CSS255102R0044 SN201 C4-L
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

SN201

Series

SN201

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1

Depth

85mm

Height

85mm

Width

18mm

Reset Actuator Type

Toggle Switch

ABB SN201 Series MCB, 4A Current Rating , 1+N Poles - 2CSS255102R0044 SN201 C4-L


This MCB is a reliable 1+N circuit breaker designed for effective short circuit protection. The product features a current rating of 4 A, making it suitable for various electrical applications. With dimensions of 69mm in length and 18mm in width, it is compactly designed to fit into any DIN rail mounting system. This Type C MCB operates at a rated AC voltage of 230 V and offers a breaking capacity of 6 kA at the maximum voltage rating.

Features & Benefits


• Offers short circuit protection to safeguard electrical circuits
• Rated for 4 A, Ideal for smaller load applications
• Type C design ensures effective overload and fault current response
• Compact 18mm width allows for space efficient installations
• DIN rail mount simplifies installation and maintenance
• Screw Terminal contacts provide secure and reliable connections

Applications


• Used in residential electrical panels for circuit protection
• Suitable for commercial electrical distribution systems
• Ideal for machinery and automation systems in industrial settings
• Used with lighting and heating control circuits
• Fits in control cabinets requiring Compact protection solutions

What are the advantages of the Type C MCB for my application?


The Type C MCB is designed to handle moderate inrush currents, making it suitable for inductive loads like motors and transformers without nuisance tripping. Its characteristics ensure added reliability in environments with fluctuating loads.

Is the MCB compatible with existing DIN rail setups?


This product is designed for simple integration into standard DIN rail systems, allowing for easy installation alongside other circuit protection devices without the need for modifying existing setups.

How do the screw Terminal contacts enhance performance?


Screw Terminal contacts provide a secure connection that mitigates the risk of loose wiring, ensuring consistent electrical performance and reducing the risk of failure over time.

What is the maximum voltage rating for this circuit breaker?


The circuit breaker operates at a rated AC voltage of 230 V, making it suitable for standard electrical installations within residential and commercial buildings.

What maintenance is required to ensure its longevity?


Regular inspections to confirm that the connections remain secure and that there is no physical damage to the unit can enhance its operational lifespan and reliability.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。