Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V AC, 7.5 kA Breaking Capacity

小計(1 件)*

HK$877.90

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$877.90

* 參考價格

RS庫存編號:
200-6148
製造零件編號:
A9PA4616
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity

7.5kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9 iDT40

Terminal Type

Screw

IP Rating

IP20, IP40

Width

18mm

Standards/Approvals

EN/IEC 60898-1, EN/IEC 60947-2

Height

85mm

Depth

74mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
HU
The Schneider Electric miniature circuit breaker combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. The circuit breaker is fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties.

Trip unit technology Thermal-magnetic

Poles description 1P + N

Number of protected poles 1

Neutral position Left

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。