Siemens SENTRON 5SP4 Miniature Circuit Breaker, 4-Pole, 100A, Type C, 400V ac AC, 10 kA Breaking Capacity

小計(1 件)*

HK$5,595.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,595.50

* 參考價格

RS庫存編號:
212-8822
製造零件編號:
5SP4491-7
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

100A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

SENTRON

Series

5SP4

Terminal Type

Screw

IP Rating

IP20

Width

108mm

Standards/Approvals

CE, VDE, EAC

Depth

76mm

Height

76mm

COO (Country of Origin):
TR
The miniature circuit breaker provides voltage of 400 V with 4-pole configuration. In the event of an overload or short-circuit, circuit breakers safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The Siemens miniature circuit breaker is the fuse for short-circuit protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices. It is a simple distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Current switching capacity 10kA

AC operating current 100 A

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。