RS Better World

Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 3-Pole, 125A, Type C, 375 V dc DC, 15 kA Breaking

小計(1 件)*

HK$4,474.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,474.20

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
219-8298
製造零件編號:
A9N18470
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

125A

Tripping Characteristics

Type C

Rated DC Voltage

375V dc

Mount Type

Clip-on

Breaking Capacity

15000A

Range

Acti9

Series

Acti9 C120

Terminal Type

Tunnel

IP Rating

IP20

Depth

73mm

Width

81mm

Standards/Approvals

EN/IEC 60898-1 EN/IEC 60947-2

Height

81mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR

Schneider Electric A9N1 Series MCB, 3 Poles, 125A Current Rating - A9N18470


This MCB is a robust 3 Pole Circuit Breaker designed for efficient electrical systems management. It is manufactured by Schneider Electric, it boasts a current rating of 125 A and features Type C tripping characteristics, ensuring reliable operation in various settings. Its Compact design, measuring 81mm in width and 73mm in depth, allows for seamless integration into DIN rail-mounted configurations, making installation both straightforward and versatile.

Features & Benefits


• Provides reliable overcurrent protection with thermal magnetic technology
• Designed with Type C characteristics for high inrush currents
• Features a DIN rail mounting style for easy installation
• Compact dimensions ensure efficient use of panel space
• Acts as a 3 Pole Circuit Breaker for three-phase systems
• Compatible with Acti 9 Series for enhanced system integration

Applications


• Designed for protecting electrical systems in industrial environments
• Suitable for use in commercial buildings requiring three phase circuits
• Ideal for automation systems where high inrush currents occur
• Utilised in machinery control panels for reliable operational safety

What protection does this device offer against electrical faults?


The device's thermal-magnetic mechanism ensures that it reacts quickly to overloads and short circuits, preventing potential damage to wiring and connected devices. This dual-action feature is especially useful for safeguarding sensitive electronic equipment in industrial applications.

How does the width of this MCB impact installation in electrical panels?


The 81mm width allows for convenient installation side-by-side with other breakers, making it an efficient choice for tight electrical panel layouts while ensuring adequate spacing for heat dissipation.

What kind of maintenance is required for long-term reliability?


Regular Visual inspections should be conducted to check for signs of wear or damage, and thermal imaging can be used periodically to identify hot spots, which may indicate potential failures. Keeping the environment free of dust and moisture also aids in prolonging the lifespan of this circuit breaker.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。