Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 1-Pole, 16A, Type C, 72 V dc DC, 15000 A Breaking Capacity

小計(1 件)*

HK$1,150.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,150.10

* 參考價格

RS庫存編號:
219-9266
製造零件編號:
A9F94116
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type C

Rated DC Voltage

72V dc

Mount Type

Fixed

Breaking Capacity

15000A

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Width

18mm

Standards/Approvals

IEC 60947-2, IEC 60898-1, EN 60947-2, EN 60898-1

Depth

78.5mm

Height

85mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric Acti9 iC60L miniature circuit breaker is the safest, simplest and most efficient system for power distribution solutions. It delivers complete industry approved protection. It is perfect for commercial and industrial applications.

It guarantees total safety during maintenance

It guarantees long life service

It has fast closing mechanism

It prevents unnecessary trips

It is easy to operate

It is easy to upgrade

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。