Schneider Electric PowerPact PowerPacT Miniature Circuit Breaker, 3-Pole, 100A, Thermomagnetic, 250 V dc DC, 100 kA
- RS庫存編號:
- 221-0902
- 製造零件編號:
- BJL36100LU
- 製造商:
- Schneider Electric
小計(1 件)*
HK$7,722.79
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,722.79 |
* 參考價格
- RS庫存編號:
- 221-0902
- 製造零件編號:
- BJL36100LU
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Tripping Characteristics | Thermomagnetic | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | Screw, DIN Rail | |
| Range | PowerPact | |
| Series | PowerPacT | |
| IP Rating | IP40 | |
| Width | 81mm | |
| Height | 137mm | |
| Depth | 80mm | |
| Standards/Approvals | UL 489, CSA C22.2 No 5, NEMA AB1, EN/IEC 60947-2, GB 14048.2, EN/IEC 60947-5-1, NMX J-266 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Tripping Characteristics Thermomagnetic | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 100kA | ||
Mount Type Screw, DIN Rail | ||
Range PowerPact | ||
Series PowerPacT | ||
IP Rating IP40 | ||
Width 81mm | ||
Height 137mm | ||
Depth 80mm | ||
Standards/Approvals UL 489, CSA C22.2 No 5, NEMA AB1, EN/IEC 60947-2, GB 14048.2, EN/IEC 60947-5-1, NMX J-266 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- MX
Schneider Electric BJL36100LU
PowerPacT B-Frame brings thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. This PowerPacT B-Frame circuit breaker provides thermal magnetic circuit protection with a breaking capacity of 25kA at 600Y/347VAC. All PowerPacT B-Frame circuit breakers are equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. All PowerPacT circuit breakers have an integral push-to-trip button in the cover to manually trip the circuit breaker. PowerPacT B-Frame circuit breakers come in 1 to 4-pole unit mount construction and in 1 to 3-pole I-Line construction. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This unit features EverLink lugs, a patented design to reduce loosening of cables over time, on both termination ends. The EverLink lug has a control wire terminal on the line side. This PowerPacT B, 100A, 3 pole, circuit breaker has a breaking capacity of 25kA at 600Y/347VAC. This circuit breaker has a continuous current rating of 80%. PowerPacT B circuit breakers comply to UL, CSA, NOM, and IEC standards and are CE marked.
The Schneider Electric circuit breaker has 3 number of poles with rated current of 100 A.It has thermal-magnetic trip unit technology.
Power wire stripping length 0.79 in (20 mm)
Colour Grey (RAL 7016)
9 mm pitches 9
Height 5.39 in (137 mm)
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V