ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 3-Pole, 6A, Type C, 400V ac AC, 400 V dc DC, 15 kA Breaking
- RS庫存編號:
- 231-9757
- 製造零件編號:
- 2CDS273337R0064 SU203M-C6
- 製造商:
- ABB
小計(1 盒,共 1 件)*
HK$1,837.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 |
|---|---|
| 1 + | HK$1,837.90 |
* 參考價格
- RS庫存編號:
- 231-9757
- 製造零件編號:
- 2CDS273337R0064 SU203M-C6
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 52.5mm | |
| Height | 69mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 52.5mm | ||
Height 69mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 3 Poles, 6A Current Rating - 2CDS273337R0064 SU203M-C6
This miniature circuit breaker is intended to safeguard electrical circuits against overloads and short circuits. It delivers performance in various industrial settings, playing a critical role in ensuring the safety of electrical installations. With efficient trip characteristics, this device is vital for maintaining operational stability in automation and electrical systems.
Features & Benefits
• 6A current rating for effective protection
• Type C tripping characteristics for proper overload management
• DIN rail compatibility for easy installation
• Up to 10kA short-circuit breaking capacity to manage faults
• Operational temperature range of -25°C to +55°C
• IP20 protection to secure internal components
Applications
• Protects machinery in manufacturing environments
• Suitable for electrical distribution boards in commercial buildings
• Applicable in automation systems across multiple industries
• Safeguards sensitive electronic equipment
• Utilised in power distribution circuits to reduce downtime
How is it mounted in electrical setups?
It is compatible with DIN rail systems for simple installation.
What type of environments can it operate in?
The device works effectively within a temperature range of -25°C to +55°C.
Can it handle multiple electrical circuits?
Yes, it supports three poles for simultaneous protection of multiple circuits.
What measures are in place to enhance safety?
It incorporates Type C characteristics for appropriate tripping during overloads.
How often should it be inspected for reliability?
Regular inspections are recommended to ensure ongoing safe operation and performance.
相关链接
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking