Siemens SENTRON 5SJ Miniature Circuit Breaker, 2-Pole, 4A, Class C, 440V ac AC, 14 kA Breaking Capacity

小計(1 件)*

HK$1,442.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,442.00

* 參考價格

RS庫存編號:
232-2250
製造零件編號:
5SJ4204-7HG42
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

4A

Tripping Characteristics

Class C

Rated AC Voltage

440V ac

Breaking Capacity

14kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SJ

Terminal Type

Screw

IP Rating

IP20

Height

121mm

Width

36mm

Depth

70mm

Standards/Approvals

CCC, CE, EAC, UL, VDE

COO (Country of Origin):
DE
The Siemens Miniature circuit breaker safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The devices have a uniform design and, with the appropriate accessories, can be expanded by many additional functions. It is use for industry, buildings or infrastructure.

Communication and measuring capable miniature circuit breakers

The Siemens Miniature circuit breaker 480 Y/277 V 10 kA, 2-pole, C, 2 A, in accordance with UL 489

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。