Siemens SENTRON 5-SP Miniature Circuit Breaker, 3-Pole, 100A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS庫存編號:
- 232-2280
- 製造零件編號:
- 5SP4391-7
- 製造商:
- Siemens
小計(1 件)*
HK$2,975.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,975.10 |
* 參考價格
- RS庫存編號:
- 232-2280
- 製造零件編號:
- 5SP4391-7
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SENTRON | |
| Series | 5-SP | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Height | 90mm | |
| Depth | 76.3mm | |
| Standards/Approvals | CE, EAC, VDE | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SENTRON | ||
Series 5-SP | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 81mm | ||
Height 90mm | ||
Depth 76.3mm | ||
Standards/Approvals CE, EAC, VDE | ||
- COO (Country of Origin):
- TR
The Siemens Miniature circuit breaker safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The devices have a uniform design and, with the appropriate accessories, can be expanded by many additional functions. It is use for industry, buildings or infrastructure.
Communication and measuring capable miniature circuit breakers
The Siemens Miniature circuit breaker, 400 V, Icn: 10 kA, 2P, Icu: 35 kA, A-Char, In: 6 A
相关链接
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 100A 230V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SP4 Miniature Circuit Breaker 100A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 100A 25 kA Breaking Capacity
- Siemens SENTRON 3VA1 Miniature Circuit Breaker 100A 25 kA Breaking Capacity
- Siemens SENTRON SENTRON Miniature Circuit Breaker 8A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON SENTRON Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON SENTRON Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON SENTRON Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity