Siemens SENTRON 5SJ4110 Miniature Circuit Breaker, 1-Pole, 10A, Type D, 440V ac AC, 14 kA Breaking Capacity
- RS庫存編號:
- 236-8435
- 製造零件編號:
- 5SJ4110-8HG41
- 製造商:
- Siemens
小計(1 件)*
HK$599.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$599.80 |
* 參考價格
- RS庫存編號:
- 236-8435
- 製造零件編號:
- 5SJ4110-8HG41
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 14kA | |
| Range | SENTRON | |
| Series | 5SJ4110 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Height | 110mm | |
| Width | 18mm | |
| Standards/Approvals | EAC, UL, CCC, CE, VDE | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 14kA | ||
Range SENTRON | ||
Series 5SJ4110 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 70mm | ||
Height 110mm | ||
Width 18mm | ||
Standards/Approvals EAC, UL, CCC, CE, VDE | ||
- COO (Country of Origin):
- DE
The Siemens miniature circuit breaker has 240 V operating and 440V insulation voltage. This MCB has IP20 protection with connected conductors and IP40 in the handle range.
14 kA breaking capacity
Touch protection
Halogen-free, sealable, and silicon-free
Suitable for mechanical engineering/industry
相关链接
- Siemens SENTRON 5SJ Miniature Circuit Breaker 10A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 10A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 10A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4110 Miniature Circuit Breaker 10A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 10A 440V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 20A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4 Miniature Circuit Breaker 15A 440V ac AC, 14 kA Breaking Capacity
- Siemens SENTRON 5SJ Miniature Circuit Breaker 3A 440V ac AC, 14 kA Breaking Capacity