Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker, 3-Pole, 16A, Type C, 400V AC, 4.5 kA Breaking Capacity
- RS庫存編號:
- 239-9969
- 製造零件編號:
- A9P22316
- 製造商:
- Schneider Electric
小計(1 件)*
HK$876.70
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$876.70 |
* 參考價格
- RS庫存編號:
- 239-9969
- 製造零件編號:
- A9P22316
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V | |
| Breaking Capacity | 4.5kA | |
| Mount Type | DIN Rail Mount | |
| Range | Acti9 | |
| Series | Acti9 iDT40 | |
| Terminal Type | Tunnel | |
| Depth | 74mm | |
| Width | 54mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2 | |
| Height | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V | ||
Breaking Capacity 4.5kA | ||
Mount Type DIN Rail Mount | ||
Range Acti9 | ||
Series Acti9 iDT40 | ||
Terminal Type Tunnel | ||
Depth 74mm | ||
Width 54mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2 | ||
Height 85mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- HU
Schneider Electric Acti9 iDT40T Series MCB, 3 Poles, 16A Current Rating - A9P22316
This MCB is a compact 3 Phase circuit breaker designed for electrical distribution applications. Compliant with EN/IEC standards, it offers robust protection for circuits, with a rated current of 16A and operational voltage of 400V. Its DIN rail mount design ensures easy installation, making it a practical choice for various settings.
Features & Benefits
• Thermal-magnetic trip technology improves circuit protection reliability
• Type C Circuit Breaker suitable for commercial and industrial loads
• 4500A breaking capacity ensures quick fault clearance
• Designed for ease of use with toggle control and trip indicator
Applications
• Used with three phase electrical systems for distribution
• Ideal for circuit protection in commercial facilities
• Suitable for integration in panels requiring MCBs
• Used for safeguarding motors and inductive loads
What is the significance of the breaking capacity for this device?
The breaking capacity of 4500A ensures that the device can safely interrupt excessive fault currents, protecting other connected devices and preventing potential damage in the electrical system.
How does the thermal-magnetic technology enhance protection?
This technology combines thermal protection for overloads and magnetic tripping for short circuits, ensuring comprehensive performance against different fault conditions while maintaining system integrity.
Can this circuit breaker be padlocked for added safety?
Yes, the design includes a padlocking option, providing an additional layer of safety by preventing accidental operation during maintenance or when the circuit is not in use.
What is the ambient temperature range for operation?
It operates effectively within a temperature range of -25 to 70 °C, making it suitable for varied environmental conditions.
相关链接
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 16A 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 16A 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 16A 4.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 20A 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 10A 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 20A 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 25A 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 10A 400V AC, 4.5 kA Breaking Capacity