RS Better World
Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker, 3-Pole, 3.2kA, Type B, 690V ac AC, 65 kA
- RS庫存編號:
- 247-1898
- 製造零件編號:
- 48312
- 製造商:
- Schneider Electric
小計(1 件)*
HK$289,865.43
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$289,865.43 |
* 參考價格
- RS庫存編號:
- 247-1898
- 製造零件編號:
- 48312
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 3.2kA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 65kA | |
| Range | MasterPact NW | |
| Series | Masterpact NW | |
| Terminal Type | Screw | |
| IP Rating | IP30 | |
| Standards/Approvals | REACH, RoHS | |
| Width | 441mm | |
| Depth | 394.5mm | |
| Height | 439mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Push Button | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 3.2kA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 65kA | ||
Range MasterPact NW | ||
Series Masterpact NW | ||
Terminal Type Screw | ||
IP Rating IP30 | ||
Standards/Approvals REACH, RoHS | ||
Width 441mm | ||
Depth 394.5mm | ||
Height 439mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Push Button | ||
- COO (Country of Origin):
- NL
The Schneider Electric Masterpact NW series circuit breaker has 3 poles and it is controlled via push-button. It has current rating of 3200 A.
Ambient air temperature for operation from -25 to 70 °C
Network frequency 50/60 Hz
相关链接
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 2000A 690V ac AC, 65 kA
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 4000A 690V ac AC, 65 kA
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 2500A 690V ac AC, 65 kA
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 1600A 690V ac AC, 65 kA
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 2500A 415V ac AC, 65 kA
- Schneider Electric Cover for use with NW DC, Masterpact NW
- Schneider Electric MasterPact Locking Kit for use with Masterpact NW
- Schneider Electric MasterPact Connecting Cable for use with MasterPact NT, NW