Allen Bradley 188 Regional 188 Miniature Circuit Breaker, 2-Pole, 4A, Type D, 400V ac AC, 96 V dc DC, 15 kA Breaking
- RS庫存編號:
- 254-6246
- 製造零件編號:
- 188-J2D040
- 製造商:
- Allen Bradley
小計(1 件)*
HK$376.07
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$376.07 |
* 參考價格
- RS庫存編號:
- 254-6246
- 製造零件編號:
- 188-J2D040
- 製造商:
- Allen Bradley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Allen Bradley | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | 188 Regional | |
| Series | 188 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 75mm | |
| Height | 85mm | |
| Width | 35mm | |
| Standards/Approvals | VDE, CCC, CE, CSA, EN, RoHS, UL | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| 選取全部 | ||
|---|---|---|
品牌 Allen Bradley | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range 188 Regional | ||
Series 188 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 75mm | ||
Height 85mm | ||
Width 35mm | ||
Standards/Approvals VDE, CCC, CE, CSA, EN, RoHS, UL | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
豁免
- COO (Country of Origin):
- DE
The Rockwell Automation this product has interrupt rating that is standard configuration, 10 kA, ambient conditions with operating temperature range of -25…55 °C (-13...131 °F) and reversible line and load connections.
Rated current is 6 A
Trip curve is Trip curve D
Number of poles is 2-Pole
Neutral is No neutral
相关链接
- Allen Bradley 188 Regional 188 Miniature Circuit Breaker 4A 400V ac AC 15 kA Breaking
- Allen Bradley 188 Regional 188 Miniature Circuit Breaker 4A 400V ac AC 15 kA Breaking
- Allen Bradley 188 Regional 188 Miniature Circuit Breaker 32A 400V ac AC 15 kA Breaking
- Allen Bradley 188 Regional 188 Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking
- Allen Bradley 188 Regional 188 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
- Allen Bradley 188 Regional 188 Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking
- Allen Bradley 1489-M 1489-M Miniature Circuit Breaker 2A 240V ac AC 15 kA Breaking
- Allen Bradley Power Monitoring Device AC