Legrand DX3 Miniature Circuit Breaker, 2-Pole, 40A, Type F, 230V ac AC
- RS庫存編號:
- 255-2330
- 製造零件編號:
- 411623
- 製造商:
- Legrand
小計(1 件)*
HK$2,480.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,480.10 |
* 參考價格
- RS庫存編號:
- 255-2330
- 製造零件編號:
- 411623
- 製造商:
- Legrand
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type F | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Range | DX3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | NF EN 61008-1 | |
| Width | 35.6mm | |
| Depth | 44mm | |
| Height | 98.9mm | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type F | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Range DX3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals NF EN 61008-1 | ||
Width 35.6mm | ||
Depth 44mm | ||
Height 98.9mm | ||
- COO (Country of Origin):
- FR
The Legrand DX³-ID bipolar modular differential switch, detects current leakage due to insulation faults immediately cuts the power supply to the circuit concerned in the event of accidental contact with the current. Group head protection top inlet and top outlet by screw terminals, allows optimized distribution by comb.
IP20 protection class
Halogen free
Grey color
相关链接
- Legrand DX3 DX3 Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 230 V dc DC
- Legrand DX3 DX3 Circuit Breaker 63A 230V ac AC 6 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker Type C 10 kA Breaking Capacity