Schneider Electric Multi9 Multi9 Miniature Circuit Breaker, 2-Pole, 25A, Type C, 240V AC, 14 kA Breaking Capacity
- RS庫存編號:
- 256-6759
- 製造零件編號:
- M9F22225
- 製造商:
- Schneider Electric
小計(1 件)*
HK$1,462.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,462.10 |
* 參考價格
- RS庫存編號:
- 256-6759
- 製造零件編號:
- M9F22225
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V | |
| Breaking Capacity | 14kA | |
| Mount Type | DIN Rail | |
| Range | Multi9 | |
| Series | Multi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP40, IP20 | |
| Depth | 72mm | |
| Height | 81mm | |
| Width | 36mm | |
| Standards/Approvals | UL 1077, EN/IEC 60947-2, GB 14048.2, CSA C22.2 No 235 | |
| Tripping Mechanism | Thermal Magnetic | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V | ||
Breaking Capacity 14kA | ||
Mount Type DIN Rail | ||
Range Multi9 | ||
Series Multi9 | ||
Terminal Type Tunnel | ||
IP Rating IP40, IP20 | ||
Depth 72mm | ||
Height 81mm | ||
Width 36mm | ||
Standards/Approvals UL 1077, EN/IEC 60947-2, GB 14048.2, CSA C22.2 No 235 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Multi9 low voltage miniature circuit breaker with 2 protected poles. It has been designed to offer enhanced protection by preventing, protecting equipment from electrical threats. This product protects from short circuit and overload. This product is dedicated for original equipment manufacturers (OEM) and control panel builders.
C tripping curve
Grey color
相关链接
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 45A 240V AC, 14 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 3A 240V AC, 14 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 13A 240V AC, 14 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6A 240V AC, 14 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 440V AC, 15 kA Breaking Capacity