小計(1 件)*
HK$3,979.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,979.60 |
* 參考價格
- RS庫存編號:
- 266-1301
- 製造零件編號:
- 406291
- 製造商:
- Legrand
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Product Type | Circuit Breaker | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 230V dc | |
| Mount Type | Flush | |
| Range | DX3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, REACH | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Product Type Circuit Breaker | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 230V dc | ||
Mount Type Flush | ||
Range DX3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- IT
The Legrand DX, motorized control allowing remote opening and closing of associated products, its mounted on the left of DX³-IS circuit breakers, residual current circuit breakers, differential switches and tripping switch-disconnectors.
Universal assembly of devices
Remote input connector auxiliary device
相关链接
- Legrand DX3 DX3 Circuit Breaker 230 V dc DC
- Legrand DX3 DX3 Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 10A 230V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 63A 230V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 - 25 kA Circuit Breaker 16A 230V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 63A 400V ac AC, 400 V dc DC