Eaton AZ xEffect Miniature Circuit Breaker, 4-Pole, 125A, Type B, 400V ac AC, 15 kA Breaking Capacity
- RS庫存編號:
- 272-0736
- 製造零件編號:
- 174540 AZ-4-B125
- 製造商:
- Eaton
小計(1 件)*
HK$6,039.80
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,039.80 |
* 參考價格
- RS庫存編號:
- 272-0736
- 製造零件編號:
- 174540 AZ-4-B125
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Range | AZ | |
| Series | xEffect | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Range AZ | ||
Series xEffect | ||
豁免
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect AZ miniature circuit breaker that has used for industrial and advanced commercial applications, it has four number of poles.
Built in depth 75 mm
Degree of protection IP20
相关链接
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 125A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC 20 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC 15 kA Breaking
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 125A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 80A 400V ac AC, 20 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 100A 400V ac AC, 20 kA Breaking Capacity