Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 1-Pole, 40A, Type C, 230V ac AC, 72 V dc DC, 20 kA Breaking

小計(1 件)*

HK$2,154.97

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,154.97

* 參考價格

RS庫存編號:
288-7096
製造零件編號:
A9F94140
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

72V dc

Mount Type

Fixed

Breaking Capacity

20kA

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Height

85mm

Width

18mm

Standards/Approvals

EN 60898-1 EN 60947-2 IEC 60898-1 IEC 60947-2, RoHS

Depth

78.5mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker with a rated current of 40A is a reliable solution for distribution applications. With a compact design and excellent breaking capacity, this circuit breaker ensures safety and protection for your electrical systems.

Thermal Magnetic trip unit technology

15000A breaking capacity for reliable performance

Utilisation category A for enhanced safety

Toggle control type for easy operation

IP20 degree of protection for durability

Green Premium product with sustainable offer status

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。