Siemens SENTRON 5SJ6 Miniature Circuit Breaker, 2-Pole, 10A, Type B, 400V ac AC, 60 V dc DC, 6 kA Breaking Capacity

小計(1 件)*

HK$487.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月02日 起發貨
  • 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$487.40

* 參考價格

RS庫存編號:
521-4709
製造零件編號:
5SJ6210-6KS
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

SENTRON

Series

5SJ6

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Standards/Approvals

EAC, CE, VDE

Depth

76mm

Width

36mm

COO (Country of Origin):
RO

Series 5SJ6 MCBs - 6kA, B & C Characteristics


Line protective switches with quick plug in terminals

Mainly used to protect socket outlet and lighting circuits with rated currents from 10 to 63 A

DIN rail assembly

Touch protection to VBG4 / BGV A2

Rated voltage: 1P - 230/400Vac; 1P+N - 230Vac; 2P/3P+N/4P - 400Vac

Breaking capacity: 6kA

Double screwless outgoing terminal for rigid and flexible contuctors: - rigid: 1 to 4mm² - Flexible: 1 to 2.5mm²

If flexible conducts, no end sleeves necessary

Completely compatibility with all other 5SJ and 5SY miniature circuit breakers

Tool-free disconnection and manual removal

depth 70mm

Standards

EN 60898, VDE 0641 part of 11, IEC 60898

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。