RS Better World
ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 8A, Type D, 400V ac AC, 125 V dc DC, 10 kA Breaking
- RS庫存編號:
- 746-7857
- 製造零件編號:
- 2CDS252001R0081 S202-D8
- 製造商:
- ABB
小計(1 件)*
HK$547.70
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 9 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$547.70 |
* 參考價格
- RS庫存編號:
- 746-7857
- 製造零件編號:
- 2CDS252001R0081 S202-D8
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 35mm | |
| Height | 69mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Lever | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 8A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 35mm | ||
Height 69mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Lever | ||
豁免
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 8A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS252001R0081 S202-D8
This miniature circuit breaker provides crucial protection for electrical systems by interrupting current flow during overloads or short circuits. Suitable for commercial and industrial use, it contributes to electrical safety and operational dependability. With an 8A current rating and a Type D tripping characteristic, this device is effective in environments where large inrush currents are prevalent, making it a practical choice for various electrical installations.
Features & Benefits
• Offers short circuit protection for improved safety
• Combines thermal and electromechanical tripping mechanisms for dependability
• Compatible with both AC and DC systems for diverse Applications
• Designed for disassembly to support sustainability initiatives
Applications
• Suitable for industrial settings where circuit safety is critical
• Utilised in automated systems needing stable circuit protection
• Employed in machinery with large inrush current requirements
• Enhances safety in electronic control systems
What occurs when a circuit experiences an overload?
The circuit breaker interrupts the electricity flow to prevent damage and hazards.
Can this device be used for both AC and DC circuits?
Yes, it is rated for both alternating and direct current applications.
How is it installed in an electrical panel?
It features a DIN rail mount for straightforward installation.
What standards does it comply with for electrical safety?
It is built to meet rigorous safety and performance standards within the industry.
相关链接
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking
- ABB S200 S200 Miniature Circuit Breaker 8A 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking