Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1000A, Breaking Capacity 35 kA, Cable

小計(1 件)*

HK$96,234.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$96,234.00

* 參考價格

RS庫存編號:
249-166
製造零件編號:
3VA6610-5KT46-0AA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

1000A

Breaking Capacity

35kA

Mount Type

Cable

Rated AC Voltage

690V ac

Terminal Type

Circular Conductor

Depth

120mm

Height

328mm

Standards/Approvals

UKCA, UL, ABS, CE, DNV, EAC, IEC 81346-2, RCM, RoHS

Width

280mm

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Circuit breaker boasts an impressively high breaking capacity and versatile operational features tailored to meet varying load conditions. With its advanced ETU856 electronic trip unit, the circuit breaker not only provides reliable overload and short-circuit protection but also facilitates ground fault monitoring.

User friendly front connection design simplifies installation

Superior insulation voltage capability maximises safety during operation

Compatible with a wide range of conductor sizes for versatile installation

IP40 protection class enhances durability in harsh environments

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。