Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 15 kA, Fixed

小計(1 件)*

HK$5,054.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,054.80

* 參考價格

RS庫存編號:
254-447
製造零件編號:
259097 NZMH2-A63
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

63A

Breaking Capacity

15kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Depth

149mm

Width

105mm

Standards/Approvals

VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2, RoHS, IEC 60068-2-30, DIN EN 50274

Height

184mm

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

豁免

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker offers unparalleled reliability and performance for your electrical installations. Designed to protect electrical circuits and equipment, it is capable of handling a rated current of 63A and is suitable for use in unearthed supply systems at voltage ratings of up to 690V. This device stands out with its thermomagnetic release system, ensuring prompt response in the event of overload or short-circuit conditions. The product's robust design, coupled with its mechanical lifespan of 20,000 operations, makes it an ideal choice for demanding industrial environments.

Certifies compliance with RoHS and IEC standards

Provides adequate protection against electric shock

Includes flexible installation options such as DIN rail mounting

Engineered to operate optimally in ambient temperatures ranging from -25°C to 70°C

Comes equipped with IP20 protection against dust and moisture

Supports various terminal capacities for enhanced connectivity

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。