Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 7.5 kA, Fixed
- RS庫存編號:
- 258-283
- 製造零件編號:
- 281231 NZMN1-A20
- 製造商:
- Eaton
小計(1 件)*
HK$3,874.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,874.60 |
* 參考價格
- RS庫存編號:
- 258-283
- 製造零件編號:
- 281231 NZMN1-A20
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Depth | 88mm | |
| Width | 90mm | |
| Height | 145mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform, VDE 0106 Part 110 | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Depth 88mm | ||
Width 90mm | ||
Height 145mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform, VDE 0106 Part 110 | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a premier solution in the realm of circuit protection, designed to deliver outstanding performance and reliability. This moulded case circuit breaker stands out with its robust thermomagnetic release mechanism, offering effective protection for your electrical systems. With its versatile design, it incorporates advanced features that facilitate seamless integration into various applications, making it the ideal choice for use in unearthed supply systems at voltages up to 690 V. The NZM series ensures top-tier compliance with international standards, providing peace of mind for operators and engineers alike. It's not just a protective device; it embodies innovation and quality engineering that enhances the functionality and durability of your installations.
Three-pole configuration for versatile applications
Protection against overload and short circuits, ensuring safety
Thermal stability data support provided for panel builders
High short-circuit breaking capacity for enhanced protection
Mechanical lifespan of up to 20,000 operations for extended reliability
Resistance to humidity and high temperatures, ensuring durability
IP40 and IP66 ratings available for optimal protection in diverse environments
Flexible terminal capacities cater to various connection needs
Efficient heat dissipation supported with technical data
相关链接
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A Fixed, DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed