Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 15 kA, Fixed

小計(1 件)*

HK$71,343.07

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$71,343.07

* 參考價格

RS庫存編號:
429-409
製造零件編號:
C25N47E250
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Number of Poles

4

Current Rating

125A

Breaking Capacity

15kA

Mount Type

Fixed

Rated AC Voltage

415V ac

Height

161mm

Depth

86mm

Width

140mm

Standards/Approvals

IEC 62262, RoHS, IEC 60947-2, IEC 60529

Tripping Mechanism

Electronic

Tripping Characteristics

MicroLogic 7.2 E

COO (Country of Origin):
PL
The Schneider Electric Circuit Breaker circuit breaker is a 4 pole device designed for a 50kA short circuit protection at 415VAC. It features the MicroLogic Vigi 7.2E trip unit, providing advanced protection with a rated current of 250A. This circuit breaker ensures reliable performance in safeguarding electrical systems from overloads and short circuits.

RoHS compliant

Mercury free

IP40 protection conforming to IEC 60529

IK07 protection conforming to IEC 62262

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。