Schneider Electric, PowerPact, Compact NSXm Molded Case Circuit Breaker, Clip-on
- RS庫存編號:
- 178-7874
- 製造零件編號:
- LV426906
- 製造商:
- Schneider Electric
小計(1 件)*
HK$675.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年11月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$675.20 |
* 參考價格
- RS庫存編號:
- 178-7874
- 製造零件編號:
- LV426906
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | Compact NSXm | |
| Mount Type | Clip-on | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Reset Actuator Type | Toggle Switch | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series Compact NSXm | ||
Mount Type Clip-on | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Reset Actuator Type Toggle Switch | ||
Schneider Electric LV426906
It is a fixed toggle padlocking device for Compact NSXm and PowerPact B circuit breakers. It can receive up to three padlocks with diameter of 5 to 8 mm and is used to lock the device in OFF position only. Locking in the OFF position ensures isolation as per IEC 60947-2.
Fixed lock OFF Only - for circuit breaker and switch
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V