RS Better World
Siemens, SENTRON, 3VA Molded Case Circuit Breaker 3-Pole 12.5A, Breaking Capacity 5 kA, Fixed
- RS庫存編號:
- 209-5051
- 製造零件編號:
- 3VA1192-6MG32-0AA0
- 製造商:
- Siemens
小計(1 件)*
HK$3,042.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,042.60 |
* 參考價格
- RS庫存編號:
- 209-5051
- 製造零件編號:
- 3VA1192-6MG32-0AA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA | |
| Number of Poles | 3 | |
| Current Rating | 12.5A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, CCC, EAC | |
| Width | 76.2mm | |
| Height | 130mm | |
| Depth | 70mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | TM110M | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA | ||
Number of Poles 3 | ||
Current Rating 12.5A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals CE, CCC, EAC | ||
Width 76.2mm | ||
Height 130mm | ||
Depth 70mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Tripping Characteristics Type H | ||
Tripping Mechanism TM110M | ||
- COO (Country of Origin):
- CZ
The Siemens 3VA1 IEC frame circuit breaker is a moulded case circuit breaker for starter protection. It has rated continuous current of 12.5A. This circuit breaker is equipped with thermal-magnetic trip unit TM110M. It is an important element of SENTRON protective components for industrial and infrastructure applications.
It has compact design
It is a 3-pole version
It has fixed and plug-in installation possible
It is suitable for AC and DC applications
Modular and easy-to-fit internal accessories with wide range of functions
It offers reliable shutdown in the event of short circuit
相关链接
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 12.5A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 12.5A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 1A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 100A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 63A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 25A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 250A Fixed