ABB, SACE Tmax XT, XT1B Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 3 kA, Fixed

小計(1 件)*

HK$4,201.60

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,201.60

* 參考價格

RS庫存編號:
231-9295
製造零件編號:
1SDA066809R1 XT1B 160 TMD 160A FF
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Range

SACE Tmax XT

Product Type

Molded Case Circuit Breaker

Series

XT1B

Number of Poles

3

Current Rating

160A

Breaking Capacity

3kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Screw

Height

130mm

Standards/Approvals

IEC

Width

76.2mm

Depth

130mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT

ABB XT1B Series MCCB Moulded Case Circuit Breaker, 160A, 3 Poles - 1SDA066809R1 XT1B 160 TMD 160A FF


The ABB MCCB Moulded Case circuit breaker, rated at 160A, is a reliable and efficient solution for a variety of applications in the fields of automation, electronics, electrical, and mechanical industries. Designed to provide safety and protection, this circuit breaker is a top choice for professionals seeking high-quality components.

Features & Benefits


• Fixed mount style for easy installation

Applications


• Ideal for power distribution systems

• Perfect for circuit breaker type AC/DC

• Suitable for applications requiring 160A current rating

Can it be used for high-power applications?


Yes, the ABB MCCB is suitable for a wide range of high-power applications due to its 160A current rating.

Will it provide reliable protection for electrical systems?


Yes, it ensures reliable protection for electrical systems, offering peace of mind to users.

Is it easy to install in different setups?


The it features a fixed mount style for easy installation in various setups, making it convenient for professionals.

Can it be used for both AC and DC circuits?


The MCCB is versatile and suitable for both AC and DC circuits, providing flexibility for various applications.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。