ABB, SACE Tmax T, T5S Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 25 kA, Fixed
- RS庫存編號:
- 232-0090
- 製造零件編號:
- 1SDA054404R1 T5S630 FF PR221-LS 630A
- 製造商:
- ABB
小計(1 件)*
HK$22,362.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年2月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$22,362.50 |
* 參考價格
- RS庫存編號:
- 232-0090
- 製造零件編號:
- 1SDA054404R1 T5S630 FF PR221-LS 630A
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Range | SACE Tmax T | |
| Product Type | Molded Case Circuit Breaker | |
| Series | T5S | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IEC | |
| Depth | 103.5mm | |
| Height | 205mm | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Range SACE Tmax T | ||
Product Type Molded Case Circuit Breaker | ||
Series T5S | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IEC | ||
Depth 103.5mm | ||
Height 205mm | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 3 pole and 630 A rated current. It simplifies installation in switchgear compartments, and a standardized and unified range of accessories.
Best performance per size ratio
IEC Standard
相关链接
- ABB T5S Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T5S Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB T5H Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T5N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB T6N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB T6N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 400A Fixed