ABB, SACE Tmax T, T5N Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 20 kA, Fixed
- RS庫存編號:
- 232-0098
- 製造零件編號:
- 1SDA054456R1 T5N630 FF TMA 500A
- 製造商:
- ABB
小計(1 件)*
HK$18,155.40
訂單超過 HK$250.00 免費送貨
正在逐步停售
- 最終 5 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$18,155.40 |
* 參考價格
- RS庫存編號:
- 232-0098
- 製造零件編號:
- 1SDA054456R1 T5N630 FF TMA 500A
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax T | |
| Series | T5N | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 20kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Height | 205mm | |
| Depth | 103.5mm | |
| Standards/Approvals | IEC | |
| Width | 140mm | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax T | ||
Series T5N | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 20kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Height 205mm | ||
Depth 103.5mm | ||
Standards/Approvals IEC | ||
Width 140mm | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 3 pole and 500 A rated current. It simplifies installation in switchgear compartments, and a standardized and unified range of accessories.
Best performance per size ratio
IEC Standard
相关链接
- ABB T5N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB T5N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 320A Fixed
- ABB T5N Molded Case Circuit Breaker 4-Pole 400A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB T5N Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB Tmax Molded Case Circuit Breaker 4-Pole 500A Fixed
- ABB T5N Molded Case Circuit Breaker 4-Pole 320A Fixed